Texas Instruments SN75LP196DBR

IC LOW RS-232 DRIVER/REC 20-SSOP / Quint Transmitter Triple Receiver RS-232 20-Pin SSOP T/R
$ 1.226

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LP196DBR.

Texas Instruments

Datasheet14 pages15 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LP196DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 3.848
Stock
176,913
288,874
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Receiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
5
3
Number of Receivers
3
5
Data Rate
256 kbps
256 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
Full Duplex
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Texas InstrumentsMAX207CDBR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsMAX207CDB
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsTRS207CDBR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP 0 to 70
Analog DevicesADM206ARSZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesADM208EARSZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM208EARSZ-REEL
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers

Descriptions

Descriptions of Texas Instruments SN75LP196DBR provided by its distributors.

IC LOW RS-232 DRIVER/REC 20-SSOP / Quint Transmitter Triple Receiver RS-232 20-Pin SSOP T/R
Low-Power Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70
RS-232 Interface ICs Lo-Pwr Mult RS-232 Driver and Receiver
RS232 Transceiver IC; Supply Current:1mA; Supply Voltage Min:5V; Supply Voltage Max:12V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.