Texas Instruments SN75LBC182D

EAR99 75LBC182 Tube RS422RS485 interface driver 5V 0.00005A 72.603129mg 250kbps
$ 2.513
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC182D.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

element14

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LBC182D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.513
$ 2.64
Stock
219,568
5,168,885
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Analog DevicesADM483JRZ
5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver
Texas InstrumentsSN65LBC184DR
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85
Texas InstrumentsSN65LBC184D
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85
Texas InstrumentsSN65LBC182D
e4 65LBC182 Tube RS422RS485 interface receiver 5V 30mA 72.603129mg 250kbps
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM485JRZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN75LBC182D provided by its distributors.

EAR99 75LBC182 Tube RS422RS485 interface driver 5V 0.00005A 72.603129mg 250kbps
Half-duplex,15-kV ESD, 1/4 UL Transceiver 8-SOIC 0 to 70
Single Transmitter/Receiver RS-485, 8-Pin SOIC, Tube
RS-485 BUS TRANSCEIVER, 5.25V, SOIC8
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
DIFFERENTIAL BUS TRANSCEIVER <AZ
IC, DIFFERENTIAL BUS TRANSCEIVER; Device Type:Differential; Interface Type:RS485; No. of Drivers:1; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Data Rate:250Kbps; Interface:TIA / EIA-485-A; Line / Bus Driver / Receiver / Transceiver Type:Differential; No. of Channels:1; Package / Case:8-SOIC; Supply Current:12mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LBC182D.
  • SN75LBC182D..