Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75LBC182DR

EAR99 75LBC182 Tape & Reel (TR) RS422RS485 interface receiver 5V 0.00005A 72.603129mg 250kbps
$ 2.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC182DR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

iiiC

Inventory History

3 month trend:
+9.19%

CAD Models

Download Texas Instruments SN75LBC182DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.725
$ 2.513
Stock
5,418,406
222,359
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM483ARZ
5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM483JR-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsSN65LBC184DR
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85
Texas InstrumentsSN65LBC184D
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85
Texas InstrumentsSN65LBC182DR
EAR99 65LBC182 Tape & Reel (TR) RS422RS485 interface driver 5V 30mA 72.603129mg 250kbps
Analog DevicesADM4853ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)

Descriptions

Descriptions of Texas Instruments SN75LBC182DR provided by its distributors.

EAR99 75LBC182 Tape & Reel (TR) RS422RS485 interface receiver 5V 0.00005A 72.603129mg 250kbps
IC TRANSCEIVER HALF 1/1 8SOIC "1/1 Transceiver Half RS422, RS485 8-SOIC"
Half-duplex,15-kV ESD, 1/4 UL Transceiver 8-SOIC 0 to 70
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
OP Amp Quad GP R-R O/P ±8V/16V 14-Pin TSSOP Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.