Texas Instruments SN65LBC182D

e4 65LBC182 Tube RS422RS485 interface receiver 5V 30mA 72.603129mg 250kbps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC182D.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-47.39%

CAD Models

Download Texas Instruments SN65LBC182D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.113
Stock
321,145
3,661,355
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LBC182D.

Related Parts

Texas InstrumentsSN75LBC182D
EAR99 75LBC182 Tube RS422RS485 interface driver 5V 0.00005A 72.603129mg 250kbps
Analog DevicesADM483JRZ
5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver
Texas InstrumentsSN75LBC184DR
EAR99 75LBC184 Tape & Reel (TR) RS422RS485 interface driver 5V 25mA 72.603129mg 300ns
Texas InstrumentsSN75LBC184D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM485JRZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN65LBC182D provided by its distributors.

e4 65LBC182 Tube RS422RS485 interface receiver 5V 30mA 72.603129mg 250kbps
Half-duplex,15-kV ESD, 1/4 UL Transceiver 8-SOIC -40 to 85
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
DIFFERENTIAL BUS TRANSCEIVER, 5.25V, SOIC-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.