Texas Instruments SN75HVD11D

RS-485 TRANSCEIVER, 3.6V, SOIC-8; DEVICE; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75HVD11D.

CAD Models

Download Texas Instruments SN75HVD11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.863
$ 1.863
Stock
401,188
743,420
743,420
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
50 mV
50 mV
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Texas InstrumentsSN65HVD11D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Texas InstrumentsSN65HVD11DR
IC RS485 TRANSCEIVER 3.3V 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD11QD
EAR99 65HVD11 Tube RS422RS485 interface transceiver 3.3V 15.5mA 72.603129mg 70ns
Analog DevicesADM3485ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
Analog DevicesADM3490EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN75HVD11D provided by its distributors.

RS-485 TRANSCEIVER, 3.6V, SOIC-8; DEVICE; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas Instruments SN75HVD11D, Line Transceiver, RS-485, 3.3 V, 8-Pin SOIC
Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin SOIC Tube
Logic IC Operating temperature: 0...+70 °C Series: SN75HVD11 Function: 3-State / Differential / Transceiver Manufacturer: Texas Instruments Package: SO-8 Technology: HVD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75HVD11D .