Texas Instruments SN75DP128RTQT

IC DISPLAYPORT 1: 2 SWITCH 56QFN / Display Port Switch Interface
$ 2.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DP128RTQT.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75DP128RTQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.835
$ 2.104
Stock
192,462
226,056
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
56
56
Logic Function
-
-
Interface
I2C
HDMI, I2C
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
0 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLV320AIC3110IRHBR
Low-Power Audio Codec With 1.3W Stereo Class-D Speaker Amplifier 32-VQFN -40 to 85
Texas InstrumentsTLV320AIC3100IRHBR
Low-Power Audio Codec With Audio Processing and Mono Class-D Amplifier 32-VQFN -40 to 85
Texas InstrumentsTLV320AIC3104IRHBR
AUDIO CODEC, STEREO, 24BIT, 96KSPS, QFN-; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments SN75DP128RTQT provided by its distributors.

IC DISPLAYPORT 1:2 SWITCH 56QFN / Display Port Switch Interface
2.7-Gbps DP++ 1-to-2 mux 56-QFN 0 to 85
IC INTERFACE SPECIALIZED 56QFN
DISPLAY PORT 1 TO 2 SWITCH, 5.25V QFN56, FULL REEL
Display Port Switch 56-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.