Texas Instruments SN75C1406N

EAR99 75C1406 Tube RS232 interface transceiver 5V 250muA 951.693491mg 4000ns
$ 2.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C1406N.

Farnell

Datasheet19 pages11 years ago
Datasheet19 pages15 years ago

Texas Instruments

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.98%

CAD Models

Download Texas Instruments SN75C1406N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.409
$ 3.46
$ 3.46
Stock
225,274
238,245
238,245
Authorized Distributors
2
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
3
3
3
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL145406N
Triple S-232 Drivers/ eceivers 16-PDIP 0 to 70
Texas InstrumentsSN75C185N
Low-Power Multiple Drivers And eceivers 20-PDIP 0 to 70
Texas InstrumentsGD75232N
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDIP20

Descriptions

Descriptions of Texas Instruments SN75C1406N provided by its distributors.

EAR99 75C1406 Tube RS232 interface transceiver 5V 250muA 951.693491mg 4000ns
IC, TRANSCEIVER, 3 CIRCUITS; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:3Drivers; Receivers:3Receivers; Supply
Interface IC Operating temperature: 0...+70 °C No. of drivers: 4 No. of receivers: 4 Power supply: 4.5...6 V Series: SN75C1406 Interfaces: RS232 Package: DIL-16
IC, TRANSCEIVER, 3 CIRCUITS; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 3Drivers; No. of Receivers: 3Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 15V; Driver Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; IC Generic Number: SN75C1406; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes; Data Rate: 120Kbps; Line, Bus Drive, Receive, Transceiver Type: Driver / Receiver; Logic Case Style: DIP; Operating Temperature Range: 0°C to +70°C; Supply Current: 320µA; Supply Voltage Range: ± 4.5V to ± 15V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75C1406N .
  • SN75C1406N ..
  • SN75C1406N.