Texas Instruments SN75ALS192NE4

Quadruple Differential Line Driver 16-PDIP 0 to 70
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS192NE4.

Newark

Datasheet19 pages12 years ago

Texas Instruments

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75ALS192NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.013
Stock
57,715
313,677
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26LS33ACN
EAR99 AM26LS33 Tube ACTIVE (Last Updated: 1day ago) interface driver 5V 70mA 951.693491mg 22ns
Texas InstrumentsAM26LS31CN
QUADRUPLE DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
Texas InstrumentsMC3487NE4
Quadruple Differential Line Driver 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN75ALS192NE4 provided by its distributors.

Quadruple Differential Line Driver 16-PDIP 0 to 70
RS-422 Interface ICs Quad Differential Line Driver
EIA/TIA-422-B,RS-422,V.11 4.75V 5.25V 20MBd DIP
Quad Transmitter RS-422 16-Pin PDIP Tube
QUAD DIFF LINE DRIVER/LINEAR, INTERFACE<AZ
IC, RS-422 LINE DRIVER, 5.25V, DIP-16
QUADRUPLE DIFFERENTIAL LINE DRIV
LINE DRIVER QUAD RS422, 75ALS192

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.