Texas Instruments SN75ALS180DR

Differential Driver And Receiver Pair 14-SOIC 0 to 70
$ 2.256
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS180DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

HQonline

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SN75ALS180DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.256
$ 1.899
$ 1.899
Stock
463,572
497,342
497,342
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
25 Mbps
25 Mbps
25 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LBC180IDRG4Q1
Automotive Low-Power Differential Line Driver and Receiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN65LBC180IDRQ1
Automotive Low-Power Differential Line Driver and Receiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN65HVD53DR
High Output Full-duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN75ALS180DR provided by its distributors.

Differential Driver And Receiver Pair 14-SOIC 0 to 70
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R
RS-485 Interface ICs Diff Driver And Receiver Pair
Ic,Line Transceiver,Als-Ttl,2 Driver,2 Rcvr,Sop,14Pin,Plastic
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO14
IC TRANSCEIVER FULL 1/1 14SOIC
IC DIFF DRVR/RCVR PAIR 14-SOIC
SN75ALS180 DIFFERENTIAL DRIVER A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.