Texas Instruments SN75ALS174ADWR

EAR99 75ALS174 Tape & Reel (TR) RS422RS485 interface transceiver 5V 0.00002A 537.308512mg 22ns
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS174ADWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet14 pages12 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-10.17%

CAD Models

Download Texas Instruments SN75ALS174ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 2.155
Stock
401,259
249,309
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75174DW
EAR99 SN75174 Tube RS422RS485 interface transceiver 5V 60mA 537.308512mg 65ns
Texas InstrumentsSN75174DWR
EAR99 SN75174 Tape & Reel (TR) RS422RS485 interface receiver 5V 0.00002A 537.308512mg 65ns
Texas InstrumentsSN75172DW
Quadruple Differential Line Driver 20-SOIC 0 to 70
Analog DevicesADM237LJRZ
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
Analog DevicesADM237LARZ
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
Analog DevicesADM237LJRZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN75ALS174ADWR provided by its distributors.

EAR99 75ALS174 Tape & Reel (TR) RS422RS485 interface transceiver 5V 0.00002A 537.308512mg 22ns
Quadruple Differential Line Driver 20-SOIC 0 to 70
RS-485 Interface ICs Quad Differential Line Driver
Quad Transmitter RS-422/RS-485, 20-Pin SOIC, T/R
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO20
RF PWR DVDR 950MHZ-2.15GHZ 0805
IC QUAD DIFF LINE DRVR 20-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.