Texas Instruments SN75172DW

Quadruple Differential Line Driver 20-SOIC 0 to 70
$ 2.821
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75172DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago

element14

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-1.03%

CAD Models

Download Texas Instruments SN75172DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.821
$ 1.468
$ 1.468
Stock
421,367
334,198
334,198
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
4 Mbps
4 Mbps
4 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75174DW
Quadruple Differential Line Driver 20-SOIC 0 to 70
Texas InstrumentsSN75174DWR
Quadruple Differential Line Driver 20-SOIC 0 to 70
Texas InstrumentsSN75ALS174ADW
Quadruple Differential Line Driver 20-SOIC 0 to 70
Analog DevicesADM237LJRZ
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
Analog DevicesADM237LARZ
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
Analog DevicesADM237LJRZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN75172DW provided by its distributors.

Quadruple Differential Line Driver 20-SOIC 0 to 70
Quad Transmitter RS-422/RS-485 20-Pin SOIC Tube
IC, RS422/RS485 LINE DRIVER 5.25V SOIC20
RS-485 Interface ICs Diff Line RE
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO20
IC QUAD DIFF LINE DRIVER 20-SOIC
QUADRUPLE DIFFRENTIAL LINE DRIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.