Texas Instruments SN75ALS161NE4

Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS161NE4.

Texas Instruments

Datasheet21 pages15 years ago
Datasheet19 pages18 years ago

iiiC

CAD Models

Download Texas Instruments SN75ALS161NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.933
$ 2.933
Stock
24,382
284,050
284,050
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
8
8
8
Number of Receivers
8
8
8
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN75161BN
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75161BNE4
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75160BNE4
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Analog DevicesADM233LJNZ
ADM233LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,20-PIN PDIP
Analog DevicesADM233LANZ
5 V POWERED CMOS RS-232 DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20
Analog DevicesADM233LAN
+5 V Powered CMOS RS-232 Drivers/Receivers | IC TX/RX DUAL RS-232 5VLP 20DIP

Descriptions

Descriptions of Texas Instruments SN75ALS161NE4 provided by its distributors.

Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
OCTAL LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
Octal Transmitter/Receiver IEEE-488 20-Pin PDIP Tube
IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,DIP,20PIN,PLASTIC
Line Circuit Interface ICs Octal Bus
QCTAL BUS TRANSCEIVER/LINEAR, INTERFACE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.