Texas Instruments SN75477PE4

Driver; PDIP; 8 Pins; 5 V (nom.); 5.5V; 0.16 V (typ.) @ 4.5 V; 2 V (min.); 0
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75477PE4.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet14 pages18 years ago

Newark

CAD Models

Download Texas Instruments SN75477PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.651
$ 0.639
Stock
68,828
1,209,823
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
350 ns
350 ns
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75451BP
2 300mA 4.75V~5.25V 2 DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75452BP
2 300mA 4.75V~5.25V 2 DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75453BP
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 1000m Watt 8-Pin PDIP
MicrochipRE46C101E8F
Horn Driver Ic, W/Led Driver, 8Pdip; |Microchip Technology RE46C101E8F
MicrochipMCP2562-E/P
MICROCHIP MCP2562-E/P, CAN TRANSCEIVER 1-CHANNEL IEC 61000-4-2, 8-PIN PDIP
MicrochipMCP2561-E/P
CAN Interface Integrated Circuits; MICROCHIP; MCP2561-E/P; 4.5 V - 5.5 V; CAN; 5.334 mm; PDIP

Descriptions

Descriptions of Texas Instruments SN75477PE4 provided by its distributors.

DRIVER; PDIP; 8 PINS; 5 V (NOM.); 5.5V; 0.16 V (TYP.) @ 4.5 V; 2 V (MIN.); 0
100-V dual peripheral driver with NAND logic inputs 8-PDIP 0 to 70
Power Driver IC; No. of Outputs:2; Output Voltage:100V; Output Current:300mA; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.