Texas Instruments SN75477P

Peripheral Driver, Non-Inverting, 4.5V-5.5V, 300mA, PDIP-8, TH, 10.16mm × 6.6mm × 4.57mm
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75477P.

Farnell

Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Datasheet14 pages17 years ago

Texas Instruments

Mouser

Newark

element14

Inventory History

3 month trend:
+28.01%

CAD Models

Download Texas Instruments SN75477P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 0.705
Stock
1,209,790
67,097
Authorized Distributors
5
0
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
350 ns
350 ns
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsSN75451BP
2 300mA 4.75V~5.25V 2 DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75452BP
2 300mA 4.75V~5.25V 2 DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75453BP
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 1000m Watt 8-Pin PDIP

Descriptions

Descriptions of Texas Instruments SN75477P provided by its distributors.

Peripheral Driver, Non-Inverting, 4.5V-5.5V, 300mA, PDIP-8, TH, 10.16mm × 6.6mm × 4.57mm
DRIVER; PDIP; 8 PINS; 5 V (NOM.); 5.5V; 0.16 V (TYP.) @ 4.5 V; 2 V (MIN.); 0
100-V dual peripheral driver with NAND logic inputs 8-PDIP 0 to 70
NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDIP8
Pref DRVR Dual 4.5V to 5.5V 1000mW 8-Pin PDIP Tube
IC, DRIVER, PERIPHERAL, DUAL, PDIP8; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Nombre de canauxde sortie: 2Sortie(s); Tension, sortie: 100V; Courant, sortie: 400mA; Type de boîtier CI Driver: DIP; G

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75477P
  • SN75477 P
  • SN75477P .
  • SN75477P ..