Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75472D

70-V dual peripheral driver with NAND logic inputs 8-SOIC 0 to 70
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75472D.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+3.14%

CAD Models

Download Texas Instruments SN75472D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN75452BD
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 725m Watt 8-Pin SOIC
Texas InstrumentsSN75453BD
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 725m Watt 8-Pin SOIC
Texas InstrumentsSN75451BDR
2 300mA 4.75V~5.25V 2 SOP-8 Buffer/Driver/Transceiver ROHS
MaxLinearSP485ECN-L
SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-NSOIC8
MicrochipMCP2003A-E/SN
LINbus 6V -18V 27V 40V LIN 1.3/2.0/2.1 No 20kBd Stand Alone SOP SMD 4.9mm(L) × 3.9mm(W)
MicrochipMCP2122-E/SN
Infrared Encoder/Decoder 115.2KBd 2.5V/3.3V/5V 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN75472D provided by its distributors.

70-V dual peripheral driver with NAND logic inputs 8-SOIC 0 to 70
Peripheral Driver, Non-Inverting, 2 Ch, 4.75V-5.25V, 300mA, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
EAR99 SN75472 Tube Nickel/Palladium/Gold (Ni/Pd/Au) interface driver 70V 76mA 72.603129mg 45ns
Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. Of Outputs:2Outputs; Output Voltage:70V; Output Current:300Ma; Driver Case Style:soic; Product Range:-; Msl:msl 1 - Unlimited; Device Type:peripheral Driver; Input Type:ttl Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75472D.