Texas Instruments SN75453BD

Peripheral Driver Dual 4.75 Volt to 5.25 Volt 725m Watt 8-Pin SOIC
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75453BD.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Newark

TME

SHENGYU ELECTRONICS

Rochester Electronics

Inventory History

3 month trend:
-31.76%

CAD Models

Download Texas Instruments SN75453BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.511
Stock
340,530
2,305,588
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
25 ns
18 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75452BD
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 725m Watt 8-Pin SOIC
Texas InstrumentsSN75452BDR
2 300mA 4.75V~5.25V 2 SOP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75451BD
30-V Dual output driver with AND logic inputs 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75453BD provided by its distributors.

Peripheral Driver Dual 4.75 Volt to 5.25 Volt 725m Watt 8-Pin SOIC
Open collector 2 2 4.75V 5.25V 300mA Peripheral Driver Antiphase SOIC-8 SMD mount 1.5mm(height)
2 300mA 4.75V~5.25V 2 SOP-8 Buffer/Driver/Transceiver ROHS
30-V Dual output driver with OR logic inputs 8-SOIC 0 to 70
Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube
PERIPHERAL DRIVER, 2CH, 0.3A, 8SOIC; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; No. of Outputs: 2Outputs; Output Voltage: 30V; Output Current: 300mA; Driver Case Style: SOIC; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75453BD .
  • SN75453BD..