Texas Instruments SN75469DR

100-V, 7-ch darlington array with CMOS or PMOS compatibility 16-SOIC 0 to 70
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75469DR.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Augswan

iiiC

Newark

Inventory History

3 month trend:
-26.71%

CAD Models

Download Texas Instruments SN75469DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsULN2004ADR
50V 7-channel Darlington transistor array with 15V input capability 16-SOIC -20 to 70
Texas InstrumentsULN2003AD
50V 7-ch darlington transistor array 16-SOIC -40 to 70
Texas InstrumentsULN2004AD
Transistor: NPN-Darlington; bipolar; 50V; 500mA; CH:7; 500mW; -20+85 deg.C; SMD; SO16
NXP SemiconductorsHEF4053BT/AUJ
Multiplexer Switch ICs Trpl sngl-pole dble- throw analog switch
RenesasICL3232CB
One Microamp Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 16SOIC
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16

Descriptions

Descriptions of Texas Instruments SN75469DR provided by its distributors.

100-V, 7-ch darlington array with CMOS or PMOS compatibility 16-SOIC 0 to 70
NPN; Configuration: COMPLEX; Surface Mount: YES; Maximum Collector Current (IC): .5 A; Package Body Material: PLASTIC/EPOXY; JESD-609 Code: e4;
Power Driver IC; Module Configuration:Seven; Collector Emitter Voltage, V(br)ceo:100V; DC Collector Current:500mA; Operating Temperature Range:0°C to +70°C; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.