Texas Instruments SN75452BDR

2 300mA 4.75V~5.25V 2 SOP-8 Buffer/Driver/Transceiver ROHS
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75452BDR.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Mouser

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-86.25%

CAD Models

Download Texas Instruments SN75452BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.517
$ 0.517
Stock
456,042
253,978
253,978
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
35 ns
35 ns
35 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsSN75453BDR
2 300mA 4.75V~5.25V 2 SOP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75453BD
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 725m Watt 8-Pin SOIC
Texas InstrumentsSN75451BD
30-V Dual output driver with AND logic inputs 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75452BDR provided by its distributors.

2 300mA 4.75V~5.25V 2 SOP-8 Buffer/Driver/Transceiver ROHS
30-V Dual output driver with NAND logic inputs 8-SOIC 0 to 70
PERIPHERAL DRIVER, 2 CHANNEL, 300mA, SOIC8, FULL REEL
Dual 300mA 30V Driver IC, 4.75-5.25V, 725mW, SOIC, T/R
Open collector 2 2 2 2 4.75V 5.25V 300mA Peripheral Driver Non-inverting 100μA SOIC-8 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.