Texas Instruments SN75451BPSR

Peripheral Driver, Open Collector, Inverting, 300mA, 100μA, SOIC-8, SMD, Adhesive Mount, 1.85mm H
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75451BPSR.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet20 pages15 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages23 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-31.05%

CAD Models

Download Texas Instruments SN75451BPSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.571
Stock
386,856
154,326
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
25 ns
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75454BPSR
30-V Dual output driver with NOR logic inputs 8-SO 0 to 70
Texas InstrumentsSN75453BPSR
Open Collector 2 Ch 2 Ch 4.75V 5.25V 300mA Peripheral Driver Inverting SOIC-8 SMD, Adhesive Mount
Texas InstrumentsSN75452BPSR
30-V Dual output driver with NAND logic inputs 8-SO 0 to 70

Descriptions

Descriptions of Texas Instruments SN75451BPSR provided by its distributors.

Peripheral Driver, Open Collector, Inverting, 300mA, 100μA, SOIC-8, SMD, Adhesive Mount, 1.85mm H
30-V Dual output driver with AND logic inputs 8-SO 0 to 70
And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDSO8
IC, PERIPHERAL DRIVER, 2CH, 300mA, SOP-8
Pref DRVR Dual 4.75V to 5.25V 8-Pin SOP T/R
Peripheral Drivers and Actuators Dual Peripheral
IC PERIPHERAL DRIVER 5.25V 8SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.