Texas Instruments SN75454BPSR

30-V Dual output driver with NOR logic inputs 8-SO 0 to 70
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75454BPSR.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75454BPSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsSN75453BPSR
Open Collector 2 Ch 2 Ch 4.75V 5.25V 300mA Peripheral Driver Inverting SOIC-8 SMD, Adhesive Mount
Texas InstrumentsSN75451BPSR
Peripheral Driver, Open Collector, Inverting, 300mA, 100μA, SOIC-8, SMD, Adhesive Mount, 1.85mm H
Texas InstrumentsSN75452BPSR
30-V Dual output driver with NAND logic inputs 8-SO 0 to 70

Descriptions

Descriptions of Texas Instruments SN75454BPSR provided by its distributors.

30-V Dual output driver with NOR logic inputs 8-SO 0 to 70
Non-Inverting, Open Collector Peripheral Driver, 4.75V-5.25V 300mA, 100μA, SOIC-8, SMD, Adhesive Mount, 10.16mm × 7.11mm × 5.08mm
Power Driver IC; No. of Outputs:2; Output Voltage:30V; Output Current:300mA; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.