Texas Instruments SN75451BPS

Open collector 2 2 2 2 4.75V 5.25V 300mA Peripheral Driver Antiphase 100μA SOIC-8 SMD mount 1.85mm(height)
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75451BPS.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.41%

CAD Models

Download Texas Instruments SN75451BPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 0.402
Stock
153,628
352,898
Authorized Distributors
2
4
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
25 ns
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments SN75451BPS provided by its distributors.

Open collector 2 2 2 2 4.75V 5.25V 300mA Peripheral Driver Antiphase 100μA SOIC-8 SMD mount 1.85mm(height)
30-V Dual output driver with AND logic inputs 8-SO
Peripheral Driver Dual AND SMD 8-Pin SOIC Tube
IC PERIPHERAL DRIVER 5.25V 8SO / Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SO
IC PERIPHERAL DRIVER 5.25V 8SO
Pref DRVR Dual 4.75V to 5.25V 8-Pin SOP Tube
IC PERIPHERAL DRVR 4.75V/5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.