Texas Instruments SN75189ADR

EAR99 SN75189 Tape & Reel (TR) RESPONSE CONTROL interface driver 5V 26mA 129.387224mg 85ns
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75189ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Verical

Inventory History

3 month trend:
-29.73%

CAD Models

Download Texas Instruments SN75189ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.492
$ 0.492
Stock
20,537,285
248,440,002
248,440,002
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75189D
Texas Instruments SN75189D Interface IC Receivers Line Drivers & Receivers
Texas InstrumentsSN75189DR
EAR99 SN75189 Cut Tape (CT) RESPONSE CONTROL interface receiver 5V 26mA 129.387224mg 85ns
Texas InstrumentsSN75C189AD
Quadruple Low-Power Line eceiver 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75189ADR provided by its distributors.

EAR99 SN75189 Tape & Reel (TR) RESPONSE CONTROL interface driver 5V 26mA 129.387224mg 85ns
Quadruple Line Receiver 14-SOIC 0 to 70
RS-232 LINE RECEIVER, 5.5V, SOIC-14, FULL REEL
Quad Receiver RS-232 14-Pin SOIC T/R
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14
Receivers 0/4 SOP-14 RS232 ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.