Texas Instruments SN75C189ADR

Quadruple Low-Power Line Receiver 14-SOIC 0 to 70
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C189ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+16.66%

CAD Models

Download Texas Instruments SN75C189ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.293
$ 0.293
Stock
247,539,124
20,202,299
20,202,299
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsSN75C189DR
EAR99 75C189 Cut Tape (CT) RESPONSE CONTROL interface receiver 5V 700muA 129.387224mg 1Mbps
Texas InstrumentsSN75C189D
Quadruple Low-Power Line eceiver 14-SOIC 0 to 70
Texas InstrumentsSN75189D
Texas Instruments SN75189D Interface IC Receivers Line Drivers & Receivers

Descriptions

Descriptions of Texas Instruments SN75C189ADR provided by its distributors.

Quadruple Low-Power Line Receiver 14-SOIC 0 to 70
QUADRUPLE LOW-POWER LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14
RS-232 Interface ICs Quadruple Low-Power Line Receiver
IC, RS-232 LINE RECEIVER, 6V, SOIC-14, FULL REEL
IC QUAD LINE RCVR LP 4.5V ~ 6V 0°C ~ 70°C 14-SOIC
Quad Receiver RS-232 14-Pin SOIC T/R
QUALDRUPLE LOW POWER LINE DRIVER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.