Texas Instruments SN75175D

Quadruple Differential Line eceiver 16-SOIC 0 to 70
$ 2.633
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75175D.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-53.80%

CAD Models

Download Texas Instruments SN75175D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.633
$ 1.605
$ 1.605
Stock
392,609
721,995
721,995
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75175DR
EAR99 SN75175 Cut Tape (CT) RS422RS423RS485 interface transceiver 5V 70mA 141.690917mg 35ns
Texas InstrumentsSN75175DE4
RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 1 MA (MAX.); 950 MW
Texas InstrumentsSN75175DG4
Quadruple Differential Line eceiver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75175D provided by its distributors.

Quadruple Differential Line eceiver 16-SOIC 0 to 70
Receiver;Quadruple Differential Line;D-Package Thru-Hole 16-Pins;5.25 V
Quad Receiver RS-422/RS-423/RS-485 16-Pin SOIC Tube
RS-485 Interface ICs Quad Diff Line Rec
0/4 Receiver RS422, RS423, RS485 16-SOIC
Texas Instruments Line Receiver, SOIC-16
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
LINE RECEIVER QUAD RS485/422/423;
Line Receiver Quad Rs485/422/423; Device Type:Differential Receiver; Ic Interface Type:Rs422, Rs423, Rs485; No. Of Receivers:4Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Pins:16Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75175D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75175D .
  • SN75175D.
  • SN75175D..
  • SN75175D...