Texas Instruments SN75175DE4

Receiver, Quadruple Differential Line; PDIP; 5 V (nom.); 1 ma (max.); 950 Mw
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75175DE4.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

Verical

Inventory History

3 month trend:
-0.56%

CAD Models

Download Texas Instruments SN75175DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.61
$ 1.653
$ 1.653
Stock
84,549
349,751
349,751
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN75175D
Quadruple Differential Line eceiver 16-SOIC 0 to 70
Texas InstrumentsSN75175DR
EAR99 SN75175 Cut Tape (CT) RS422RS423RS485 interface transceiver 5V 70mA 141.690917mg 35ns
Texas InstrumentsSN75175DG4
Quadruple Differential Line eceiver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75175DE4 provided by its distributors.

RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 1 MA (MAX.); 950 MW
Quadruple Differential Line eceiver 16-SOIC 0 to 70
RS-485 Interface ICs Quadruple Diff Line Receiver
Quad Receiver RS-422/RS-423/RS-485 16-Pin SOIC Tube
Ic,Line Receiver,Quad,Bipolar,Differential,Sop,16Pin,Plastic
QUAD DIFF LINE RECEIVER/LINEAR,INTERFACE<AZ
IC QUAD DIFF LINE RCVR 16-SOIC
EAR99 Rail/Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) interface driver 5.25V 70mA 141.690917mg 35ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.