Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75172DWG4

EAR99 SN75172 Tube RS422RS485 interface driver 5V 0.00002A 537.308512mg 65ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75172DWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

CAD Models

Download Texas Instruments SN75172DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.458
$ 1.458
Stock
157,253
351,530
351,530
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
4 Mbps
4 Mbps
4 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN75174DW
EAR99 SN75174 Tube RS422RS485 interface transceiver 5V 60mA 537.308512mg 65ns
Texas InstrumentsSN75174DWR
EAR99 SN75174 Tape & Reel (TR) RS422RS485 interface receiver 5V 0.00002A 537.308512mg 65ns
Texas InstrumentsSN75ALS174ADW
EAR99 75ALS174 Tube RS422RS485 interface transceiver 5V 0.00002A 537.308512mg 22ns
Analog DevicesADM237LJRZ
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
Analog DevicesADM237LARZ
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
Analog DevicesADM237LJRZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN75172DWG4 provided by its distributors.

EAR99 SN75172 Tube RS422RS485 interface driver 5V 0.00002A 537.308512mg 65ns
Quadruple Differential Line Driver 20-SOIC 0 to 70
IC DRIVER 4/0 20SOIC / 4/0 Driver RS422, RS485 20-SOIC
RS-485 Interface ICs Quad Differential Line Driver
Quad Transmitter RS-422/RS-485 20-Pin SOIC Tube
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO20
IC QUAD DIFF LINE DRVR 20-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.