Texas Instruments SN75161BDWR

Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
$ 1.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75161BDWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-47.01%

CAD Models

Download Texas Instruments SN75161BDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.952
$ 2.48
$ 2.48
Stock
254,308
151,775
151,775
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
8
8
8
Number of Receivers
8
8
8
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75160BDW
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
Texas InstrumentsSN75ALS160DW
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
Texas InstrumentsSN75ALS160DWR
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75161BDWR provided by its distributors.

Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
Ic, 8Bit Bus Transceiver, Soic-20; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75161BDWR
Line Circuit Interface ICs Octal Genral Purpose InterfacE Bus Trans
IEEE 488 4.75V 5.25V SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
Bus XCVR Single 8-CH 3-ST/Open Collector 20-Pin SOIC T/R
Octal Transmitter/Receiver IEEE|488 20-Pin SOIC T/R
Line Transceiver, 1 Func, 8 Driver, 8 Rcvr, BIPolar, PDSO20
IC OCT INTRFCE BUS TXRX 20-SOIC
IC FILTER 200KHZ SWITCHED 20DIP
IC TRANSCEIVER HALF 8/8 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.