What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN75157DE4

EAR99 SN75157 Tube RS422RS423 interface receiver 5V 50mA 72.603129mg 4Mbps

$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75157DE4.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75157DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.78
$ 1.556
$ 1.556
Stock
109,821
219,197
219,197
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
2
2
2
Data Rate
4 Mbps
4 Mbps
4 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN75157D
Dual Receiver RS-422/RS-423, 8-Pin SOIC, Tube
Texas InstrumentsSN75157DG4
EAR99 SN75157 Tube RS422RS423 interface driver 5V 35mA 72.603129mg 4Mbps
Texas InstrumentsUA9637ACD
EAR99 UA9637 Tube RS422RS423 interface receiver 5V 50mA 72.603129mg 10Mbps

Descriptions

Descriptions of Texas Instruments SN75157DE4 provided by its distributors.

EAR99 SN75157 Tube RS422RS423 interface receiver 5V 50mA 72.603129mg 4Mbps
Dual Differential Line eceiver 8-SOIC 0 to 70
Dual Receiver RS-422/RS-423 8-Pin SOIC Tube
RS-485 Interface ICs Dual Diff Line Rec
DUAL DIFF LINE RECEIVER/LINEAR,INTERFACE<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.