What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN75157D

Dual Receiver RS-422/RS-423 8-Pin SOIC Tube
$ 2.691
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75157D.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.59%

CAD Models

Download Texas Instruments SN75157D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.691
$ 1.556
$ 1.556
Stock
137,557
218,388
218,388
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver
Receiver
Receiver
Interface
RS-422
-
-
Number of Drivers
0
0
0
Number of Receivers
2
2
2
Data Rate
4 Mbps
4 Mbps
4 Mbps
Receiver Hysteresis
-
70 mV
70 mV
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75157DE4
EAR99 SN75157 Tube RS422RS423 interface receiver 5V 50mA 72.603129mg 4Mbps
Texas InstrumentsSN75157DG4
EAR99 SN75157 Tube RS422RS423 interface driver 5V 35mA 72.603129mg 4Mbps
Texas InstrumentsUA9637ACD
EAR99 UA9637 Tube RS422RS423 interface receiver 5V 50mA 72.603129mg 10Mbps

Descriptions

Descriptions of Texas Instruments SN75157D provided by its distributors.

Dual Receiver RS-422/RS-423 8-Pin SOIC Tube
EAR99 SN75157 Tube RS422RS423 interface receiver 5V 50mA 72.603129mg 4Mbps
LINE RECEIVER, DUAL, DIFFERENTIAL; Type de circuit: Récepteur différentiel; Type d'interface CI: RS232; Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier
Line Receiver, Dual, Differential; Device Type:Differential Receiver; Ic Interface Type:Rs232; No. Of Receivers:2Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Pins:8Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75157D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75157D .