Texas Instruments SN75154DG4

Quad Receiver RS-232 16-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75154DG4.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Arrow Electronics

CAD Models

Download Texas Instruments SN75154DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.401
$ 1.401
Stock
135,594
482,654
482,654
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
3.3 V
3.3 V
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
-
-
-
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsSN75154D
Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 430mA 0805 Embossed T/R
Texas InstrumentsSN75154DR
Quadruple Differential Line Receiver 16-SOIC 0 to 70
Texas InstrumentsAM26C32CD
EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 141.690917mg 27ns

Descriptions

Descriptions of Texas Instruments SN75154DG4 provided by its distributors.

Quad Receiver RS-232 16-Pin SOIC Tube
RS-232 Interface ICs Quad Differential Line Receiver
RS08 RS08 Microcontroller IC 8-Bit 10MHz 1KB (1K x 8) FLASH 6-QFN-EP (3x3)
RS232 Transceiver IC; Device Type:Line Receiver; No. of Drivers:4; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.