Texas Instruments SN75150DR

EAR99 SN75150 Cut Tape (CT) PROGRAMMABLE SLEW RATE interface receiver 12V 0.00001A 72.603129mg 60ns
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75150DR.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75150DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.714
$ 1.714
Stock
601,605
442,810
442,810
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
20 kbps
-
-
Min Supply Voltage
-
10.8 V
10.8 V
Max Supply Voltage
-
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75150D
Dual Transmitter RS-232 8-Pin SOIC Tube
Texas InstrumentsSN75150DE4
Dual Transmitter RS-232 8-Pin SOIC Tube
Texas InstrumentsUA9638CD
Dual High-Speed Differential Line Driver 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75150DR provided by its distributors.

EAR99 SN75150 Cut Tape (CT) PROGRAMMABLE SLEW RATE interface receiver 12V 0.00001A 72.603129mg 60ns
Dual Line Driver 8-SOIC 0 to 70
Dual Transmitter RS-232 8-Pin SOIC T/R
RS-232 Interface ICs Dual Line
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO8
RS232 Transceiver IC; Device Type:Line Driver; No. of Drivers:2; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75150DR