Texas Instruments SN75117P

Differential Line Transreceiver 8-PDIP 0 to 70
$ 7.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75117P.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages16 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+0.54%

CAD Models

Download Texas Instruments SN75117P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2551-I/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
MicrochipMCP2562-E/P
Microchip CAN Transceiver, 1 Ch, 1Mbps, +150°C, PDIP, IEC 61000-4-2, 8-Pin
MicrochipMCP2561-E/P
CAN Interface Integrated Circuits; MICROCHIP; MCP2561-E/P; 4.5 V - 5.5 V; CAN; 5.334 mm; PDIP
Texas InstrumentsSN65HVD05P
High-Output S-485 Transceiver 8-PDIP -40 to 85
Texas InstrumentsSN65HVD06P
IC TRANSCEIVER HALF 1/1 8DIP / 1/1 Transceiver Half RS422, RS485 8-PDIP
Texas InstrumentsSN75HVD05P
High-Output S-485 Transceiver 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN75117P provided by its distributors.

Differential Line Transreceiver 8-PDIP 0 to 70
IC 4.5V 5.5V PDIP-8 TH 9.81mm × 6.35mm × 4.57mm
Single Transmitter/Receiver 8-Pin PDIP Tube
DIFF LINE TRANSCEIVER/LINEAR, INTERFACE
IC DIFF LINE TXRX 3-ST 8-PIN PDIP
Line Circuit Interface ICs Diff
DIFFERENTIAL LINE TRANSCEIVERS
Ic, Transceiver, Differnetial; Logic Device Type:Transceiver; Logic Family/Base Number:-; Logic Case Style:Dip; No. Of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:-; Logic Ic Base Number:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75117P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75117P .
  • SN75117P.