Texas Instruments SN75112DR

EAR99 SN75112 Tape & Reel (TR) HIGH DRIVE interface receiver 5V 0.00004A 1.75mm 15ns
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75112DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75112DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.46
Stock
322,320
390,652
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
-
-
Interface
-
-
Number of Drivers
2
2
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75110ADE4
2 2 4.75V ±5.25V Line Transmitter SOIC-14 wire mounting,SMD mount 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN75112D
Line Circuit Interface ICs DUAL LINE DRIVER/LIN
Texas InstrumentsSN75183D
Quadruple Differential Line Driver 14-SOIC 0 to 70
MaxLinearSP232AEN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 85C 375mW 120kbps 1mus
MaxLinearSP202EEN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16
MaxLinearSP232EEN-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16

Descriptions

Descriptions of Texas Instruments SN75112DR provided by its distributors.

EAR99 SN75112 Tape & Reel (TR) HIGH DRIVE interface receiver 5V 0.00004A 1.75mm 15ns
Dual Line Driver 14-SOIC 0 to 70
Line Circuit Interface ICs Dual Line

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.