Texas Instruments SN75112D

EAR99 SN75112 Tube HIGH DRIVE interface transceiver 5V 0.00004A 1.75mm 15ns
$ 1.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75112D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN75112D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.345
$ 1.14
Stock
651,987
358,725
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
-
-
Interface
-
-
Number of Drivers
2
2
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN75112DR
EAR99 SN75112 Tape & Reel (TR) HIGH DRIVE interface receiver 5V 0.00004A 1.75mm 15ns
Texas InstrumentsSN75110ADE4
Dual Line Driver 14-SOIC 0 to 70
Texas InstrumentsSN75183D
EAR99 SN75183 Tube GENERAL PURPOSE interface driver 5V 36mA 1.75mm 16ns
MaxLinearSP232ACN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 70C 375mW 120kbps 1mus
MaxLinearSP232AEN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 85C 375mW 120kbps 1mus
MaxLinearSP202EEN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16

Descriptions

Descriptions of Texas Instruments SN75112D provided by its distributors.

EAR99 SN75112 Tube HIGH DRIVE interface transceiver 5V 0.00004A 1.75mm 15ns
Line Circuit Interface ICs DUAL LINE DRIVER/LIN
Dual Line Driver 14-SOIC 0 to 70
DUAL LINE DRIVER/LINEAR, INTERFACE
IC,LINE DRIVER,2 DRIVER,BIPOLAR,SOP,14PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75112D.