Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74V263-6PZA

ACTIVE (Last Updated: 1week ago) 74V263 Depth Width Tray fifo memory 166MHz 35mA 0.65mm 6ns
$ 32.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74V263-6PZA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet52 pages19 years ago
Technical Drawing2 pages20 years ago
Datasheet21 pages27 years ago

Upverter

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+6.79%

CAD Models

Download Texas Instruments SN74V263-6PZA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74V263PZAEP
Enhanced Product 8192 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125
Texas InstrumentsSN74V283-6PZA
ACTIVE (Last Updated: 1week ago) 74V283 Depth Width Tray fifo memory 166MHz 35mA 0.65mm 6ns
Texas InstrumentsSN74V273-7PZA
FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 18/32K x 9 80-Pin LQFP Tray
10ns 8Kx18 55mA 3V~3.6V 66.7MHz TQFP-64(10x10) FIFO Memory ROHS
4Kx18 6.5ns 30mA 3V~3.6V 100MHz TQFP-64(10x10) FIFO Memory ROHS
QUAD COMMERCIAL PARALLEL Tin (Function) FIFO 0C 3.6V 2.3kB 10ns

Descriptions

Descriptions of Texas Instruments SN74V263-6PZA provided by its distributors.

ACTIVE (Last Updated: 1week ago) 74V263 Depth Width Tray fifo memory 166MHz 35mA 0.65mm 6ns
FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 18/16K x 9 80-Pin LQFP Tray
8192 x 18 Synchronous FIFO Memory 80-LQFP 0 to 70
144K(8K x 18)(16K x 9) yes Yes 8Kx18|16Kx9 2 3.15V 35mA 3.45V 166MHz yes Synchronous width,depth 18bit,9bit Unidirectional synchronization QFP SMD mount 14mm(width)*1.4mm(height)
FIFO Logic IC; Frequency Max:166MHz; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Package/Case:80-LQFP; No. of Pins:80; Operating Temperature Range:0°C to +70°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
The SN74V263, SN74V273, SN74V283, and SN74V293 are exceptionally deep, high-speed, CMOS first-in first-out (FIFO) memories with clocked read and write controls and a flexible bus-matching *9/*18 data flow. There is flexible *9/*18 bus matching on both read and write ports. The period required by the retransmit operation is fixed and short. The first-word data-latency period, from the time the first word is written to an empty FIFO to the time it can beread, is fixed and short. These FIFOs are particularly appropriate for network, video, telecommunications, data communications, andother applications that need to buffer large amounts of data and match buses of unequal sizes. Each FIFO has a data input port (Dn) and a data output port (Qn), both of which can assume either an 18-bitor 9-bit width, as determined by the state of external control pins' input width (IW) and output width (OW) during the master-reset cycle. The input port is controlled by write-clock (WCLK) and write-enable (WEN) inputs. Data is written into the FIFO on every rising edge of WCLK when WEN is asserted. The output port is controlled by read-clock (RCLK) and read-enable (REN) inputs. Data is read from the FIFO on every rising edge of RCLK when REN is asserted. An output-enable (OE) input is provided for 3-state control of the outputs. Copyright (C) 2003, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters. Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.