Texas Instruments SN74S64N3

AND-OR-Invert Gate 1-Element 4-2-3-2-IN Bipolar 14-Pin PDIP Tube
$ 0.346

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S64N3.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages22 years ago

Rochester Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.346
$ 44.522
Stock
126,008
84,050
Authorized Distributors
2
1
Case/Package
PDIP
CDIP
Number of Pins
-
14
Logic Function
AND, OR
AND, OR
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
-
5.5 ns
Low Level Output Current
-
20 mA
High Level Output Current
-
-1 mA
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74HC08N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
Texas InstrumentsCD4082BE
Gate, AND; CMOS and GATE; 20 V; 500 mW; 5 pF (Typ.); PDIP; -55 de
Texas InstrumentsCD4030BE
TEXAS INSTRUMENTS CD4030BE... XOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14

Descriptions

Descriptions of Texas Instruments SN74S64N3 provided by its distributors.

AND-OR-Invert Gate 1-Element 4-2-3-2-IN Bipolar 14-Pin PDIP Tube
4-2-3-2-input AND-O -invert gates 14-PDIP 0 to 70
5.5ns 1 11 1 4.75V 5.25V 20mA AND-OR-Invert S -1mA DIP SMD mount,Through hole mounting 19.3mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.