Texas Instruments SN74S240N3

Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
$ 0.903

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S240N3.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet28 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.903
$ 6.83
$ 6.83
Stock
156,954
65,027
65,027
Authorized Distributors
2
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
20
-
-
Logic Function
Buffer
-
-
Number of Circuits
-
2
2
Number of Inputs
-
-
-
Propagation Delay
7 ns
7 ns
7 ns
Low Level Output Current
-
48 mA
48 mA
High Level Output Current
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74AC244N
4 24mA 2V~6V 24mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74F240N
BUFFER/DRIVER, OCTAL; F-TTL; 5 V (NOM.); 2 V (MIN.); 0.8 V (MAX.); 64 MA (MAX.)
Texas InstrumentsSN74AHC540N
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
NXP SemiconductorsN74F541N,602
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
NXP Semiconductors74LV244N,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin PDIP Bulk
NXP SemiconductorsN74F244N,602
BUFFER; PDIP; BIPOLAR LOGIC; 5.0 V (NOM.); -15 MA (HIGH), 64 MA (LOW) O/P; -40

Descriptions

Descriptions of Texas Instruments SN74S240N3 provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
Octal buffers and line drivers 20-PDIP 0 to 70
S SERIES DUAL 4-BIT DRIVER INVERTED OUTPUT PDIP20
100mA Antiphase Tristate 8 8 2 4 4.75V 5.25V 64mA Buffer,Inverting 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
BUS DRIVER, S SERIES, 4-BIT, TTL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.