AMD SN54S240/BRA

Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20
$ 6.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD SN54S240/BRA.

IHS

Datasheet6 pages26 years ago
Datasheet5 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.83
$ 0.903
$ 0.903
Stock
65,027
156,954
156,954
Authorized Distributors
2
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
-
Buffer
Buffer
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
48 mA
-
-
High Level Output Current
-
-
-
Propagation Delay
7 ns
7 ns
7 ns
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of AMD SN54S240/BRA provided by its distributors.

Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20
Tristate 2 4 4.5V 5.5V 48mA Buffer,Inverting 15mA CDIP-20 Through hole mounting
IC Buffer Invert 5.5V 20CDIP
Bus Driver/Transceiver
54S240 - BUS DRIVER, DUAL 4-BIT
IC BUFF 4.5V/5.5V 20-CDIP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54S240-BRA
  • SN54S240BRA