Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVTH16241DL

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH16241DL.

Farnell

Datasheet15 pages12 years ago
Datasheet14 pages18 years ago

Texas Instruments

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH16241DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.896
$ 0.903
Stock
288,292
207,224
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
4
4
Low Level Output Current
64 mA
32 mA
High Level Output Current
-32 mA
64 mA
Propagation Delay
2.6 ns
2.6 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas Instruments74LVTH16244ADLRG4
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R
Texas InstrumentsSN74LVT16244BDL
Buffer-line Driver 16 Channel Non-Inverting 3 State BiCMOS 48-Pin SSOP Tube
Texas InstrumentsSN74LVT16244BDLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVTH16241DL provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
16-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
5A Non-inverting Tristate 16 16 4 4 2.7V 3.6V 64mA Buffer,Non-Inverting 32mA SSOP-48 SMD mount 2.79mm(height)
IC BUFFER NON-INVERT 3.6V 48SSOP
74LVTH16241 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74LVTH logic receiver 32mA 64mA 5.9ns 2.79mm 3.3V
IC BUFF/DVR TRI-ST 16BIT 48SSOP
Buffer Logic IC; Buffer Type:Non-Inverting Buffer; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVTH16241DL.