Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74LVTH16244ADLRG4

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVTH16244ADLRG4.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages15 years ago
Datasheet21 pages18 years ago

iiiC

CAD Models

Download Texas Instruments 74LVTH16244ADLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.07
Stock
140,343
664,487
664,487
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.3 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74LVTH16244ADL
16Bit Buffer/Driver W/ 3-St Outputs Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH16244ADL.
Texas InstrumentsSN74LVT16244BDL
Buffer-line Driver 16 Channel Non-Inverting 3 State BiCMOS 48-Pin SSOP Tube
Texas InstrumentsSN74LVTH16244ADLR
16Bit Buffer/Driver W/ 3-St Outputs Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH16244ADLR.
Buffer / Line Driver, Non Inverting, 74LVT16244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
Buffer / Line Driver, Non Inverting, 74LVT16244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments 74LVTH16244ADLRG4 provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R
3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 125
74LVTH16244 Tape & Reel (TR) 74LVTH LVT logic driver 32mA 64mA 5ns 2.59mm 3.3V
Buffer Logic IC; Logic Family:LVT; Supply Voltage Min:3.6V; Supply Voltage Max:2.7V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.