Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC543ADBR

8 24mA 1.65V~3.6V 24mA 1 SSOP-24 Buffer/Driver/Transceiver ROHS
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC543ADBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-1.72%

CAD Models

Download Texas Instruments SN74LVC543ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.968
$ 1.07
Stock
539,799
196,113
Authorized Distributors
4
3
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
Propagation Delay
8 ns
9 ns
Min Supply Voltage
1.65 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC543ADBR.

Related Parts

Texas InstrumentsSN74LVC2952ADBR
Octal Bus Transceiver and Register With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVC646ADBR
Octal Bus Transceiver And Register With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVCH245ADBR
Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC543ADBR provided by its distributors.

8 24mA 1.65V~3.6V 24mA 1 SSOP-24 Buffer/Driver/Transceiver ROHS
Octal Registered Transceiver With 3-State Outputs 24-SSOP -40 to 85
Registered Bus Transceiver, LVC/LCX/Z Series, 8-Func, 8-Bit, True Output, CMOS, PDSO24
10mA Non-inverting Tristate 1 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA SSOP-24 SMD mount,glue mount 8.2mm*5.3mm*1.95mm
74LVC543 Tape & Reel (TR) INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 24mA 24mA 9.5ns 2mm 1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.