Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CLVTH16245AQDLREP

Enhanced Product 3.3-V Abt 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 125
$ 3.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVTH16245AQDLREP.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages15 years ago

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
-13.59%

CAD Models

Download Texas Instruments CLVTH16245AQDLREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.488
$ 0.756
$ 0.756
Stock
252,386
528,903
528,903
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
64 mA
64 mA
High Level Output Current
-24 mA
-32 mA
-32 mA
Propagation Delay
4.5 ns
5.5 ns
5.5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsV62/04602-01XE
Enhanced Product 3.3-V Abt 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVCZ16245ADL
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74LVCZ16245ADLR
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CLVTH16245AQDLREP provided by its distributors.

Enhanced Product 3.3-V Abt 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 125
5A Non-inverting Tristate 2 8 2.7V 3.6V 24mA Non-Inverting,Transceiver 24mA SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm
Transceiver Logic IC; Logic Family:LVT; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +125°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.