Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC8T245DGVRG4

Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC8T245DGVRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages26 years ago

Newark

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN74LVC8T245DGVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.941
$ 0.95
$ 0.95
Stock
244,777
484,525
484,525
Authorized Distributors
1
1
1
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
8
8
Propagation Delay
4.2 ns
4.2 ns
4.2 ns
Data Rate
500 Mbps
500 Mbps
500 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
15 µA
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LVCH8T245DGVR
8-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS
Texas InstrumentsSN74AVC8T245DGVR
Transceiver, Tri-State, 8-Ch, 12mA, 1.2V~3.6V, TVSOP-24, SMD, Adhesive Mount, 1.2mm H
Texas InstrumentsSN74AVCH8T245DGVR
8-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VILTAGE TRANSLATION AND 3-STATE OUTPUTS

Descriptions

Descriptions of Texas Instruments SN74LVC8T245DGVRG4 provided by its distributors.

Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TVSOP -40 to 85
15¦ÌA 2 8 1.65V 5.5V 32mA Translation Transceiver 32mA TVSOP-24 , 1.05mm
Voltage Level Translator 8-CH Bidirectional 24-Pin TVSOP T/R
e4 ACTIVE (Last Updated: 1week ago) 74LVC8T245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4.2ns 1.8V 59.987591mg -32mA
Bus XCVR Single 8-CH 3-ST 24-Pin TVSOP T/R
8 BIT BUS TRANSCEIVER, TVSOP-24, FULL REEL
IC TRANSLATION TXRX 5.5V 24TVSOP
IC TRNSLTR BIDIRECTIONAL 24TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.