Nexperia 74ALVC74PW,112

74ALVC Series 3.3 V Positive-Edge Trigger Dual D-Type Flip Flop - TSSOP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC74PW,112.

IHS

Datasheet18 pages9 years ago
Datasheet20 pages25 years ago

SHENGYU ELECTRONICS

NXP Semiconductors

CAD Models

Download Nexperia 74ALVC74PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
Stock
525,635
568,579
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
6.2 ns
6.2 ns
Frequency
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
200 nA
200 nA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-04-17
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC74APWR
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC74APW
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC74APWRG4
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
Flip Flop D-Type Pos-Edge 2-Element Automotive AEC-Q100 14-Pin TSSOP-B T/R
74LVX Series 3.6 V Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop
74LCX Series 2.3 to 3.6 V CMOS Dual D-Type Flip-Flop - TSSOP-14

Descriptions

Descriptions of Nexperia 74ALVC74PW,112 provided by its distributors.

74ALVC Series 3.3 V Positive-Edge Trigger Dual D-Type Flip Flop - TSSOP-14
D Flip-Flop, ALVC/VCX/A Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Dual D-type flip-flop with set and reset; positive-edge trigger
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP Tube
IC FF D-TYPE DBL 1-BIT 14-TSSOP
IC FF D-TYPE DUAL 1BIT 14TSSOP
IC D-TYPE POS TRG DUAL 14TSSOP
74Alvc74pw/Tssop14/Standard Ma
NEXPERIA 74ALVC74PW - D FLIP-FLO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC74PW 112
  • 74ALVC74PW-112
  • 74ALVC74PW112