Texas Instruments SN74LVC573ANSRE4

IC OCT TRANSP D-TYP LATCH 20SO / D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SO
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC573ANSRE4.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet26 pages18 years ago

CAD Models

Download Texas Instruments SN74LVC573ANSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.533
Stock
196,453
374,714
374,714
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
22.8 ns
6.9 ns
6.9 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsSN74LVC374ANSR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP -40 to 85
Texas InstrumentsSN74LVC374ANSRG4
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 85
Texas InstrumentsSN74LVC373ANSR
1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-SOP -40 to 125
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 4muA 4pF 2V~3.6V
2V~3.6V 95MHz 12.8ns@3.3V,50pF D-Type 6 1 4uA SO-16P Flip Flops ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC573ANSRE4 provided by its distributors.

IC OCT TRANSP D-TYP LATCH 20SO / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-SOP -40 to 125
ICs, Latches Logic; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.