Texas Instruments SN74LVC373ANSR

1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-SOP -40 to 125
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC373ANSR.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet26 pages18 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-2.16%

CAD Models

Download Texas Instruments SN74LVC373ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.649
Stock
366,944
568,867
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
8.7 ns
8 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
1.65 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC373ANSR.

Related Parts

Texas InstrumentsSN74LVC573ANSR
1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-SOP -40 to 125
Texas InstrumentsSN74LVC574ANSR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOP -40 to 125
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AHC373NSR
Octal Transparent D-Type Latches With 3-State Outputs 20-SOP -40 to 85
Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 190muA 4pF 2.7V~3.6V
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOP-II T/R

Descriptions

Descriptions of Texas Instruments SN74LVC373ANSR provided by its distributors.

1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-SOP -40 to 125
10μA 1.5ns Non-inverting Tristate 1 1.65V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm
Latch Logic IC; Logic Type:Transparent D-Type Latch; Logic Family:LVC; Logic Base Number:74373; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:20-SOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.