onsemi 74LCX373SJ

Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX373SJ.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

SHENGYU ELECTRONICS

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Low Voltage Octal Latch with 5V Tolerant Inputs and Outputs | IC LATCH OCT LV 5V I/O 20SOIC
Low-Voltage CMOS Octal Transparent Latch 1 Channel 88 IC Tri-State 20-SOIC
Texas InstrumentsSN74LVC573AQDWRQ1
IC D-TYP LATCH OCT TRI-ST 20SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74LVC574AQDWRQ1
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Texas InstrumentsSN74LVC374ADWR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74LCX373SJ provided by its distributors.

Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs
D-Type Transparent Latch Channel 8:8 IC Tri-State 20-SOP
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOP-II Rail
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
10mA 1.5ns Non-inverting Tristate 1 2V 3.6V 24mA D-Type Transparent Latch LCX 24mA SOP-20 SMD mount 12.6mm*5.3mm*1.8mm
IC D-TYPE TRANSP SGL 8:8 20SOP
The LCX373 consists of eight latches with 3-STATE outputs for bus organized system applications. The device is designed for low voltage (3.3V or 2.5V) VCC applications with capability of interfacing to a 5V signal environment. The LCX373 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd