What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC3G34DCURG4

Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R

$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G34DCURG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.50%

CAD Models

Download Texas Instruments SN74LVC3G34DCURG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.191
$ 0.191
Stock
1,014,989
1,351,521
1,351,521
Authorized Distributors
1
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
3
3
3
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.1 ns
4.1 ns
4.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC3G34DCURG4.

Related Parts

Push-pull type 3 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA VSSOP-8 SMD mount
74LVC Series 5.5 V Surface Mount With Open-Drain Output Triple Buffer - VSSOP-8
Buffer, Non-Inverting, Open Drain, 4mA, 4.5V-5.5V, VSSOP-8, SMD, Adhesive Mount, 850μm H
Texas InstrumentsSN74AUP3G07DCUR
Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin VSSOP T/R
Texas InstrumentsSN74AUP3G17DCUR
Schmitt Trigger 4mA 0.8V~3.6V 4mA VSON-8(2x2.3) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUP3G14DCUR
3-ch, 0.8-V to 3.6-V low power inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC3G34DCURG4 provided by its distributors.

Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R
3-ch, 1.65-V to 5.5-V buffers 8-VSSOP -40 to 125
IC BUFFER NON-INVERT 5.5V 8VSSOP
10μA Non-inverting Push-pull type 3 3 3 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA VSSOP-8 SMD mount,glue mount 2.3mm*2mm*850μm
74LVC3G34 Tape & Reel (TR) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 32mA 32mA 7.9ns 900mum 3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.