Texas Instruments SN74LVC373APW

1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 125
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC373APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Farnell

Augswan

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+125%

CAD Models

Download Texas Instruments SN74LVC373APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.369
$ 0.369
Stock
271,519
1,297,630
1,297,630
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
6.8 ns
7.6 ns
7.6 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC373APW.

Related Parts

Texas InstrumentsSN74LVC573APWR
IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Texas InstrumentsSN74LVC573APW
IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Latch, 74ALVC573, D Type Transparent, Tri State, 3.8 ns, 24 mA, 20 Pins, TSSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
74LCX573 Tube LVC/LCX/Z 74LCX latch circuit 24mA 24mA 8ns 190.990737mg -40C~85C

Descriptions

Descriptions of Texas Instruments SN74LVC373APW provided by its distributors.

1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 125
IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
74LVC373 Tube LVC/LCX/Z 74LVC latch circuit 24mA 24mA 6.8ns 76.997305mg -40C~85C
10μA 1.5ns Non-inverting Tristate 1 1.65V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA TSSOP-20 SMD mount 1.2mm(height)
OCTAL D-TYPE LATCH, SMD, TSSOP20; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:6.8ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic Function Number:74373; Logic IC Base Number:74373; Logic IC Family:LVC; Logic IC Function:Octal Transparent D-Type Latch (3-State); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Tri State; Package / Case:TSSOP; Supply Voltage:3.3V; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC373APW,
  • SN74LVC373APW.