Texas Instruments SN74LVC373AMDBREP

Enhanced Product Octal Transparent D-Type Latch With 3-State Outputs 20-SSOP -55 to 125
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC373AMDBREP.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages15 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+10.68%

CAD Models

Download Texas Instruments SN74LVC373AMDBREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 0.381
$ 0.381
Stock
208,997
369,589
369,589
Authorized Distributors
2
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
7.5 ns
8.7 ns
8.7 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

1.5ns Tristate 1 2V 3.6V 24mA D-Type Transparent Latch 24mA SSOP-20 SMD mount
Low Voltage Octal Latch with 5V Tolerant Input and Outputs
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Rail
Texas InstrumentsSN74LVC573ADBR
1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 125
Texas InstrumentsSN74LVC574ADBR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SSOP -40 to 125
Texas InstrumentsSN74LV573ADBR
74LV573 Cut Tape (CT) LV/LV-A/LVX/H 74LV latch circuit 16mA 16mA 8.8ns 156.687814mg -40C~85C

Descriptions

Descriptions of Texas Instruments SN74LVC373AMDBREP provided by its distributors.

Enhanced Product Octal Transparent D-Type Latch With 3-State Outputs 20-SSOP -55 to 125
IC OCTAL TRANSP D LATCH 20-SSOP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
10mA 1.5ns Non-inverting Tristate 1 1.65V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA SSOP-20 SMD mount,glue mount 2mm(height)
ICs, Latches Logic; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.